-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW2903-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 21G - Bulk (Alt: CW2903-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7040 / $73.2331 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 43 Weeks Container: Box | 0Box |
|
$76.8100 | Buy Now |
DISTI #
RYCR85049/88-21W03
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/88-21W03 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCM85049/88-21W03
|
Heilind Electronics | CW2903-000 38999 S3 BACKSHELL BANDED STRT SZ21 OD | Americas - 0 in Stock |
|
$92.6176 / $94.0000 | Buy Now |
|
Onlinecomponents.com | R85049/88-21W03 RoHS: Compliant | 0 |
|
$77.1500 / $205.9000 | Buy Now |
DISTI #
RYCM85049/88-21W03
|
Interstate Connecting Components | CW2903-000 38999 S3 BACKSHELL BANDED STRT SZ21 OD | 0 |
|
$92.6176 / $94.0000 | Buy Now |
DISTI #
RYCR85049/88-21W03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/88-21W03 | 0 |
|
Buy Now | |
DISTI #
000000000004963604
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-21W03 Min Qty: 1 | 0 |
|
$85.8800 / $101.7300 | Buy Now |
|
Master Electronics | R85049/88-21W03 RoHS: Compliant | 0 |
|
$77.1500 / $205.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW2903-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW2903-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |