-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1483
|
Newark | Spec Strain Reliefs & Adapters R85049/88-13W02 |Raychem Te Connectivity CW2894-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$61.8700 / $70.4500 | Buy Now |
DISTI #
2266-CW2894-000-ND
|
DigiKey | CONN Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$63.1900 / $65.6200 | Buy Now |
DISTI #
CW2894-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 13C (Alt: CW2894-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 1 Days | 0 |
|
$50.7400 / $61.0600 | Buy Now |
DISTI #
45AJ7620
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 13C - Bulk (Alt: 45AJ7620) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$64.1800 / $79.1000 | Buy Now |
DISTI #
571-CW2894-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/88-13W02 RoHS: Not Compliant | 0 |
|
$44.0400 / $56.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$55.1300 | Buy Now |
DISTI #
RYCM85049/88-13W02
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ13 OD | Americas - 0 in Stock |
|
$42.9701 / $64.1792 | Buy Now |
|
Onlinecomponents.com | R85049/88-13W02 RoHS: Compliant |
21 Partner Stock |
|
$34.4600 / $77.2000 | Buy Now |
DISTI #
RYCM85049/88-13W02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ13 OD | 0 |
|
$42.9701 / $64.1792 | Buy Now |
DISTI #
TE Connectivity CW2894-000
|
PEI Genesis | R85049/88-13W02 | 21 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW2894-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW2894-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |