There are no models available for this part yet.
Overview of CW2190-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW2190-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CW2190-000
|
Avnet Americas | High Performance Cable 1Conductors 1AWG Nickel Plated Copper White 600V - Trays (Alt: CW2190-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Tray | 0 |
|
$20.8318 / $25.0688 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$22.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6100 / $63.5500 | Buy Now | ||
DISTI #
RYC55PC0213-1-9CS2710
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0213-1-9CS2710 | 0 |
|
Buy Now | ||
DISTI #
000000000005237275
|
Sager | Hook-up Wire 55PC0213-1-9CS2710 Min Qty: 1 | 0 |
|
$24.7200 / $30.8900 | Buy Now | |
DISTI #
CW2190-000
|
Avnet Abacus | (Alt: CW2190-000) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.6100 / $63.5500 | Buy Now |