There are no models available for this part yet.
Overview of CW1S-3LE11N1 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW1S-3LE11N1 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-CW1S-3LE11N1-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1300 | Buy Now | |
DISTI #
199-CW1S3LE11N1
|
Mouser Electronics | Control Switches SelectorSW 22MM 3position | 0 |
|
$27.6300 / $45.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now | ||
DISTI #
000000000005146195
|
Sager | Control Switches SelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$28.5700 / $34.2800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now |