Part Details for CW1S-3E03 by IDEC Corporation
Overview of CW1S-3E03 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-8E-33E0-38.400000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AI-GE-33E0-39.283200 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5156AECFA-33E0-38.400000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for CW1S-3E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T2968
|
Newark | Selectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1S-3E03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3500 / $49.4800 | Buy Now |
DISTI #
1885-CW1S-3E03-ND
|
DigiKey | SWITCH SELECTOR 3POS 3PST Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5100 | Buy Now |
DISTI #
199-CW1S3E03
|
Mouser Electronics | Control Switches SelectorSW 22MM 3position | 0 |
|
$40.6700 / $40.9400 | Order Now |
DISTI #
70327874
|
RS | Idec CW 3 Poss Plastic Screw Push Button 3NC,10A 22mm No IP20 240V 240V Latching | IDEC Corporation CW1S-3E03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$20.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6400 / $40.5100 | Buy Now |
DISTI #
000000000005146174
|
Sager | Control Switches SelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$34.8400 / $41.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.6400 / $40.5100 | Buy Now |