There are no models available for this part yet.
Overview of CW1S-32E12N1 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW1S-32E12N1 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T3036
|
Newark | Selectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1S-32E12N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3700 / $52.0100 | Buy Now | |
DISTI #
1885-CW1S-32E12N1-ND
|
DigiKey | SWITCH SELECTOR 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1600 | Buy Now | |
DISTI #
199-CW1S32E12N1
|
Mouser Electronics | Control Switches SelectorSW 22MM 3position | 0 |
|
$39.5500 / $43.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2100 / $42.5800 | Buy Now | ||
DISTI #
000000000005146115
|
Sager | Control Switches SelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$36.6200 / $43.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$32.2100 / $42.5800 | Buy Now |