Part Details for CW1S-32E02 by IDEC Corporation
Overview of CW1S-32E02 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7332E0225S15LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 cts, Durability Environment, Lead Free. | |
7432E0225S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free. |
Price & Stock for CW1S-32E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4355
|
Newark | Selector Switch, Dpdt-Nc, 10A, 125Vac, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:10A, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec CW1S-32E02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1800 / $45.7600 | Buy Now |
DISTI #
1885-CW1S-32E02-ND
|
DigiKey | SWITCH SELECTOR 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1300 | Buy Now |
DISTI #
199-CW1S32E02
|
Mouser Electronics | Control Switches SelectorSW 22MM 3position | 0 |
|
$40.5700 / $41.8400 | Order Now |
DISTI #
70174000
|
RS | SELECTOR SWITCH 22MM 3 POS SPRING RETURN FROM LEFT 2NC | IDEC Corporation CW1S-32E02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6000 / $44.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now |
DISTI #
000000000005146106
|
Sager | Control Switches SelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$28.5700 / $34.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0900 / $33.2200 | Buy Now |