Part Details for CW1PCL12.5A24R9F by KOA Speer Electronics Inc
Overview of CW1PCL12.5A24R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for CW1PCL12.5A24R9F
CW1PCL12.5A24R9F CAD Models
CW1PCL12.5A24R9F Part Data Attributes
|
CW1PCL12.5A24R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CW1PCL12.5A24R9F
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 1W, 24.9ohm, 1% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.99 V |
Alternate Parts for CW1PCL12.5A24R9F
This table gives cross-reference parts and alternative options found for CW1PCL12.5A24R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1PCL12.5A24R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW1PCVTPA24R9F | RES,AXIAL,WIREWOUND,24.9 OHMS,1% +/-TOL,-90,90PPM TC | KOA Corporation | CW1PCL12.5A24R9F vs CW1PCVTPA24R9F |
CW1PCL15A24R9F | Fixed Resistor, Wire Wound, 1W, 24.9ohm, 1% +/-Tol, -90,90ppm/Cel, | KOA Speer Electronics Inc | CW1PCL12.5A24R9F vs CW1PCL15A24R9F |