There are no models available for this part yet.
Overview of CW1L-A1E10QM4S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW1L-A1E10QM4S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W1661
|
Newark | Cw Illd Pb Blue Rohs Compliant: Yes |Idec CW1L-A1E10QM4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4500 / $58.1200 | Buy Now | |
DISTI #
1885-CW1L-A1E10QM4S-ND
|
DigiKey | CW ILLD PB BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9300 | Buy Now | |
DISTI #
199-CW1LA1E10QM4S
|
Mouser Electronics | Pushbutton Switches CW ILLD PB Blue RoHS: Compliant | 0 |
|
$56.0300 / $63.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7400 / $50.8600 | Buy Now | ||
DISTI #
000000000005145310
|
Sager | Pushbutton Switches CW ILLD PB Blue Min Qty: 1 | 0 |
|
$44.6600 / $49.4600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$38.7400 / $50.8600 | Buy Now |
CAD Models for CW1L-A1E10QM4S by IDEC Corporation
Part Data Attributes for CW1L-A1E10QM4S by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.098 inch
|
Actuator Travel
|
3.5 mm
|
Actuator Type
|
ROUND FLUSH TYPE
|
Additional Feature
|
APPROVALS: CCC; CE; CUL; UL
|
Body Breadth
|
30 mm
|
Body Height
|
44.6 mm
|
Body Length or Diameter
|
41.4 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
240 V
|
Electrical Life
|
250000 Cycle(s)
|
End Contact Material
|
SILVER
|
Illumination
|
BLUE LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65; IP66; IP67
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SCREW
|