Part Details for CW1L-A1E01Q4Y by IDEC Corporation
Results Overview of CW1L-A1E01Q4Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW1L-A1E01Q4Y Information
CW1L-A1E01Q4Y by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CW1L-A1E01Q4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1608
|
Newark | Cw Illd Pb Yellow Rohs Compliant: Yes |Idec CW1L-A1E01Q4Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3900 / $49.9800 | Buy Now |
DISTI #
1885-CW1L-A1E01Q4Y-ND
|
DigiKey | CW ILLD PB YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7900 | Buy Now |
DISTI #
199-CW1LA1E01Q4Y
|
Mouser Electronics | Pushbutton Switches CW ILLD PB Yellow RoHS: Compliant | 0 |
|
$40.2600 / $45.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3200 / $43.7400 | Buy Now |
DISTI #
000000000005145227
|
Sager | Pushbutton Switches CW ILLD PB Yellow Min Qty: 1 | 0 |
|
$38.4100 / $42.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.3200 / $43.7400 | Buy Now |
Part Details for CW1L-A1E01Q4Y
CW1L-A1E01Q4Y CAD Models
CW1L-A1E01Q4Y Part Data Attributes
|
CW1L-A1E01Q4Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1L-A1E01Q4Y
IDEC Corporation
Pushbutton Switch, SPST, Maintained, 8A, 24VDC, Screw Terminal, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.098 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND FLUSH TYPE | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 44.6 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |