There are no models available for this part yet.
Overview of CW1K-3EE12-2H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-D2-33EE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3807AC-D3-33EE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3821AC-2DF-33EE125.000000 | SiTime | SiT3821 voltage controlled oscillator |
Price & Stock for CW1K-3EE12-2H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T1448
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1K-3EE12-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5800 / $75.5500 | Buy Now | |
DISTI #
1885-CW1K-3EE12-2H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1600 | Buy Now | |
DISTI #
199-CW1K3EE122H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$59.9700 / $62.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3700 / $66.1200 | Buy Now | ||
DISTI #
000000000005144938
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$58.0500 / $64.3100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$50.3700 / $66.1200 | Buy Now |