Part Details for CW1K-3EE12-1H by IDEC Corporation
Overview of CW1K-3EE12-1H by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-D2-33EE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3807AC-D3-33EE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3821AC-2DF-33EE125.000000 | SiTime | SiT3821 voltage controlled oscillator |
Price & Stock for CW1K-3EE12-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CW1K-3EE12-1H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1600 | Buy Now |
DISTI #
199-CW1K3EE121H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$53.0500 / $69.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3700 / $66.1200 | Buy Now |
DISTI #
000000000005144937
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$58.0500 / $64.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.3700 / $66.1200 | Buy Now |