There are no models available for this part yet.
Overview of CW1K-3BE11N1-5H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW1K-3BE11N1-5H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-CW1K-3BE11N1-5H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.9400 | Buy Now | |
DISTI #
199-CW1K3BE11N15H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$46.5100 / $61.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7100 / $59.1800 | Buy Now | ||
DISTI #
000000000005144577
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$50.8900 / $56.3700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$44.7100 / $59.1800 | Buy Now |