Part Details for CW1K-31BE30-4H by IDEC Corporation
Overview of CW1K-31BE30-4H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW1K-31BE30-4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T1828
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1K-31BE30-4H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6700 / $87.1800 | Buy Now |
DISTI #
1885-CW1K-31BE30-4H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.7600 | Buy Now |
DISTI #
199-CW1K31BE304H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position RoHS: Compliant | 0 |
|
$61.2200 / $80.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7300 / $76.2900 | Buy Now |
DISTI #
000000000005143744
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$66.9900 / $74.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.7300 / $76.2900 | Buy Now |
Part Details for CW1K-31BE30-4H
CW1K-31BE30-4H CAD Models
CW1K-31BE30-4H Part Data Attributes
|
CW1K-31BE30-4H
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1K-31BE30-4H
IDEC Corporation
Keylock Switch, 3 Positions, 3PST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.409 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SCREW |