There are no models available for this part yet.
Overview of CW1725-1 by Comus International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CW1725-1 by Comus International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X0759
|
Newark | Tilt Switch, Steel, 60V, 25Deg, Sensor Body Material:Steel, Beam Angle:35°, Output Current:250Ma, Switching Voltage:60V, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Comus CW1725-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$14.4700 / $19.6400 | Buy Now | |
DISTI #
CW1725-1
|
Relay Specialties | Tilt and Tip Switch60 VAC, .25 AmpContact Form/Style: Closed Min Qty: 1 | 909 |
|
$12.9450 / $24.8700 | Buy Now |
CAD Models for CW1725-1 by Comus International
Part Data Attributes for CW1725-1 by Comus International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMUS INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Body Height
|
7.3 mm
|
Body Length or Diameter
|
15.4 mm
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-37 °C
|
Sensors/Transducers Type
|
INCLINOMETER
|