Part Details for CW160808-R15J by Bourns Inc
Overview of CW160808-R15J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW160808-R15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW160808-R15J-ND
|
DigiKey | FIXED IND 150NH 280MA 920MOHM SM Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 | Buy Now |
DISTI #
CW160808-R15J
|
Avnet Americas | Wirewound Inductor, 150 nH, 920 Milliohm, ± 5%, 1 GHz, 280 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW160808-R15J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.1120 | Buy Now |
DISTI #
652-CW160808-R15J
|
Mouser Electronics | RF Inductors - SMD 150nH 5% RoHS: Compliant | 203 |
|
$0.1210 / $0.3300 | Buy Now |
DISTI #
70153398
|
RS | Inductor, High Q, Ind 150nH, Tol 5%, Cur 280mA, SMT, Case 0603, DCR 0.92 Ohms | Bourns CW160808-R15J RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1370 / $0.1610 | RFQ |
|
Onlinecomponents.com | Inductor RF Wirewound 0.15uH 5% 150MHz 28Q-Factor Alumina 0.28A 0.92Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1007 / $0.1255 | Buy Now |
DISTI #
CW160808-R15J
|
Avnet Abacus | Wirewound Inductor, 150 nH, 920 Milliohm, � 5%, 1 GHz, 280 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW160808-R15J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Wirewound 0.15uH 5% 150MHz 28Q-Factor Alumina 0.28A 0.92Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1007 / $0.1255 | Buy Now |
Part Details for CW160808-R15J
CW160808-R15J CAD Models
CW160808-R15J Part Data Attributes
|
CW160808-R15J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW160808-R15J
Bourns Inc
General Purpose Inductor, 0.15uH, 5%, 1 Element, Alumina-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0604 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.92 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |