Part Details for CW12010T0100GTR by Kyocera AVX Components
Overview of CW12010T0100GTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW12010T0100GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CW12010T0100GTR-ND
|
DigiKey | HIGH POWER RF RESISTIVE Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
581-CW12010T0100GTR
|
Mouser Electronics | High Frequency/RF Resistors 100ohms 2% 4W RoHS: Compliant | 0 |
|
$2.1900 / $4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5000 | Buy Now |