-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1478
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity CW1063-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$65.2100 / $80.5200 | Buy Now |
DISTI #
2266-CW1063-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$76.2700 / $82.3600 | Buy Now |
DISTI #
CW1063-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 15 ST Aluminum Alloy Zinc Nickel Finish Black - Bulk (Alt: CW1063-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$53.2180 / $64.0420 | Buy Now |
DISTI #
571-CW1063-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1408AI RoHS: Compliant | 40 |
|
$62.3900 / $77.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$57.8300 | Buy Now |
DISTI #
RYCTXR40AZ00-1408AI
|
Heilind Electronics | TXR40AZ00-1408AI | Americas - 0 in Stock |
|
$47.6716 / $67.3135 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-1408AI RoHS: Compliant |
89 Partner Stock |
|
$37.0200 / $80.9800 | Buy Now |
DISTI #
CW1063-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 15 ST Aluminum Alloy Zinc Nickel Finish Black - Bulk (Alt: CW1063-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$53.2180 / $64.0420 | Buy Now |
DISTI #
RYCTXR40AZ00-1408AI
|
Interstate Connecting Components | TXR40AZ00-1408AI | 0 |
|
$47.6716 / $67.3135 | Buy Now |
DISTI #
TE Connectivity CW1063-000
|
PEI Genesis | TXR40AZ00-1408AI | 89 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW1063-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW1063-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |