-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CW1060-000-ND
|
DigiKey | Tinel Lock Adapter and Ring ST A Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$72.9400 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-1407AI RoHS: Compliant |
1 Partner Stock |
|
$57.9200 / $58.7800 | Buy Now |
DISTI #
58109405
|
Verical | 180° 15 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$68.4000 | Buy Now |
DISTI #
CW1060-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1407AI Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.9200 | Buy Now |
DISTI #
000000000005141630
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1407AI | 0 |
|
Buy Now | |
DISTI #
C1S425201329725
|
Chip1Stop | Backshells RoHS: Not Compliant | 1 |
|
$84.6000 | Buy Now |
|
Master Electronics | TXR40AZ00-1407AI RoHS: Compliant |
1 Partner Stock |
|
$57.9200 / $58.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW1060-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW1060-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D BLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |