-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR12J0HD | Murata Manufacturing Co Ltd | Fixed IND 120nH 1100mA POWRTRN | |
1812SMS-R12JLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R12JLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3907
|
Newark | Ind,1X.55X.5Mm,120Nh5%,0.11A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW105550A-R12J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW105550A-R12JCT-ND
|
DigiKey | FIXED IND 120NH 110MA 2.66OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0724 / $0.2100 | Buy Now |
DISTI #
CW105550A-R12J
|
Avnet Americas | Wirewound Inductor, 120 nH, 2.66 Ohm, ± 5%, 1.1 GHz, 110 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-R12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0727 | Buy Now |
DISTI #
652-CW105550A-R12J
|
Mouser Electronics | RF Inductors - SMD 120nH 5 0.11A AEC-Q200 RoHS: Compliant | 8790 |
|
$0.0720 / $0.2100 | Buy Now |
DISTI #
71531493
|
RS | Inductor, 1x.55x.5mm,120nH5%,0.11A, non-shdSMD | Bourns CW105550A-R12J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0644 / $0.0754 | Buy Now |
DISTI #
CW105550A-R12J
|
Avnet Abacus | Wirewound Inductor, 120 nH, 2.66 Ohm, � 5%, 1.1 GHz, 110 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-R12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0644 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW105550A-R12J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW105550A-R12J
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.66 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.11 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for CW105550A-R12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW105550A-R12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0402QWF-R12J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | CW105550A-R12J vs CT0402QWF-R12J |
PE-0402CD121JTT | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | CW105550A-R12J vs PE-0402CD121JTT |
IMC0402ERR12J01 | General Fixed Inductor, 1 ELEMENT, 0.12 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CW105550A-R12J vs IMC0402ERR12J01 |
L-07WR12JV4S | General Purpose Inductor, 0.12uH, 5%, Ceramic-Core, 0402, | Johanson Technology Inc | CW105550A-R12J vs L-07WR12JV4S |
IMC0402ERR12J01 | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CW105550A-R12J vs IMC0402ERR12J01 |
AWCM00110605R12J00 | General Purpose Inductor, | Chilisin Electronics Corp | CW105550A-R12J vs AWCM00110605R12J00 |