-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3936
|
Newark | Ind,1X.55X.5Mm,4.7Nh5%,0.64A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW105550A-4N7J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW105550A-4N7JCT-ND
|
DigiKey | FIXED IND 4.7NH 640MA 130MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
301 In Stock |
|
$0.0760 / $0.2100 | Buy Now |
DISTI #
CW105550A-4N7J
|
Avnet Americas | Wirewound Inductor, 4.7 nH, 130 Milliohm, ? 5%, 4.775 GHz, 640 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-4N7J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 / $0.0727 | Buy Now |
DISTI #
652-CW105550A-4N7J
|
Mouser Electronics | RF Inductors - SMD 4.7nH 5 0.64A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.0760 | Order Now |
DISTI #
71531457
|
RS | Inductor, 1x.55x.5mm,4.7nH5%,0.64A, non-shdSMD | Bourns CW105550A-4N7J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0637 / $0.0742 | Buy Now |
DISTI #
CW105550A-4N7J
|
Avnet Abacus | Wirewound Inductor, 4.7 nH, 130 Milliohm, � 5%, 4.775 GHz, 640 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-4N7J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0637 / $0.0742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW105550A-4N7J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW105550A-4N7J
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4775 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for CW105550A-4N7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW105550A-4N7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFI0402-4N7JT | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | VENKEL LTD | CW105550A-4N7J vs MRFI0402-4N7JT |
L-07W4N7JV4S | General Purpose Inductor, 0.0047uH, 5%, Ceramic-Core, 0402, | Johanson Technology Inc | CW105550A-4N7J vs L-07W4N7JV4S |
L-07W4N7JV4T | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Johanson Technology Inc | CW105550A-4N7J vs L-07W4N7JV4T |
L-07W4N7JV4T | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Johanson Dielectrics Inc | CW105550A-4N7J vs L-07W4N7JV4T |
744765047A | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Wurth Elektronik | CW105550A-4N7J vs 744765047A |