-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3922
|
Newark | Ind,1X.55X.5Mm,2.7Nhâ±.3,0.86A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW105550A-2N7D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW105550A-2N7DCT-ND
|
DigiKey | FIXED IND 2.7NH 860MA 120MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8650 In Stock |
|
$0.0640 / $0.1500 | Buy Now |
DISTI #
CW105550A-2N7D
|
Avnet Americas | Wirewound Inductor, 2.7 nH, 120 Milliohm, ± 0.3nH, 6 GHz, 860 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-2N7D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0727 | Buy Now |
DISTI #
652-CW105550A-2N7D
|
Mouser Electronics | RF Inductors - SMD 2.7nH+/- 0.3 0.86A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0640 | Order Now |
DISTI #
V72:2272_21593851
|
Arrow Electronics | Inductor RF Wirewound 0.0027uH 0.3nH 250MHz 16Q-Factor Ceramic 0.86A 0.12Ohm DCR 0402 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 10000 |
|
$0.0656 / $0.0720 | Buy Now |
DISTI #
71531452
|
RS | Inductor, 1x.55x.5mm,2.7nH.3,0.86A, non-shdSMD | Bourns CW105550A-2N7D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 / $0.1930 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0644 / $0.0754 | Buy Now |
DISTI #
62285308
|
Verical | Inductor RF Wirewound 0.0027uH 0.3nH 250MHz 16Q-Factor Ceramic 0.86A 0.12Ohm DCR 0402 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2221 | Americas - 10000 |
|
$0.0656 | Buy Now |
DISTI #
CW105550A-2N7D
|
Avnet Abacus | Wirewound Inductor, 2.7 nH, 120 Milliohm, � 0.3nH, 6 GHz, 860 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-2N7D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601194313
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 10000 |
|
$0.0662 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW105550A-2N7D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW105550A-2N7D
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.86 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 11.11% |