Part Details for CW1046-000 by TE Connectivity
Overview of CW1046-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1046-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW1046-000-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2996 | Buy Now |
DISTI #
CW1046-000
|
Avnet Americas | Cable Accessories Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: CW1046-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.7492 / $5.3620 | Buy Now |
DISTI #
650-CW1046-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shield Terminators | 0 |
|
$5.2800 | Order Now |
DISTI #
RYCS03-09-R-100-HN
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS03-09-R-100-HN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S03-09-R-100-HN |
250 In Stock |
|
$5.2100 / $9.2500 | Buy Now |
DISTI #
RYCS03-09-R-100-HN
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS03-09-R-100-HN | 0 |
|
Buy Now | |
DISTI #
000000000005141624
|
Sager | Circular MIL Spec Strain Reliefs & Adapters Shield Terminators Min Qty: 1000 | 0 |
|
$3.4200 / $5.3600 | Buy Now |
|
Master Electronics | S03-09-R-100-HN |
250 In Stock |
|
$5.2100 / $9.2500 | Buy Now |