Part Details for CW100505-22NJ by Bourns Inc
Overview of CW100505-22NJ by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-22NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
0908SQ-22NJLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT | |
1812SMS-22NJLC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for CW100505-22NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8715
|
Newark | Inductor, 22Nh, 400Ma, 5%, 2.8Ghz, Smd, Inductance:22Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Cw100505 Series, Product Length:1Mmrohs Compliant: Yes |Bourns CW100505-22NJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1340 | Buy Now |
DISTI #
24W8975
|
Newark | Inductor, 22Nh, 400Ma, 5%, 2.8Ghz, Smd, Inductance:22Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Cw100505 Series, Product Length:1Mmrohs Compliant: Yes |Bourns CW100505-22NJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 | Buy Now |
DISTI #
CW100505-22NJCT-ND
|
DigiKey | FIXED IND 22NH 400MA 300MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7565 In Stock |
|
$0.0968 / $0.3000 | Buy Now |
DISTI #
CW100505-22NJ
|
Avnet Americas | Wirewound Inductor, 22 nH, 300 Milliohm, ? 5%, 2.8 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW100505-22NJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1099 | Buy Now |
DISTI #
652-CW100505-22NJ
|
Mouser Electronics | RF Inductors - SMD 22.0 nH 5% 250 MHz 0.3ohms RoHS: Compliant | 20000 |
|
$0.0960 / $0.1040 | Buy Now |
DISTI #
70250297
|
RS | Inductor, High Q, Ind 22 nH, Tol 5%,Cur-Rtg 400 mA, SMT,0402,DCR 0.3 Ohms | Bourns CW100505-22NJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1420 / $0.1580 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R RoHS: Compliant |
10000 In Stock |
|
$0.0956 / $0.1059 | Buy Now |
DISTI #
68394551
|
Verical | Inductor RF Wirewound 0.022uH 5% 250MHz 25Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2319 | Americas - 10000 |
|
$0.1243 / $0.1377 | Buy Now |
DISTI #
CW100505-22NJ
|
Avnet Abacus | Wirewound Inductor, 22 nH, 300 Milliohm, � 5%, 2.8 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW100505-22NJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R RoHS: Compliant |
10000 In Stock |
|
$0.0956 / $0.1059 | Buy Now |
Part Details for CW100505-22NJ
CW100505-22NJ CAD Models
CW100505-22NJ Part Data Attributes
|
CW100505-22NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW100505-22NJ
Bourns Inc
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |