Part Details for CW1/2650R0KE12 by Vishay Intertechnologies
Overview of CW1/2650R0KE12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW1/2650R0KE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW1/2650R0KE12
|
Avnet Americas | Res Wirewound 650 Ohm 10% 1/2W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW1/2650R0KE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7573 / $1.2794 | Buy Now |
Part Details for CW1/2650R0KE12
CW1/2650R0KE12 CAD Models
CW1/2650R0KE12 Part Data Attributes:
|
CW1/2650R0KE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW1/2650R0KE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 650ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 18.0278 V |