There are no models available for this part yet.
Overview of CW0948-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW0948-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ2884
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity CW0948-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$176.7100 / $185.2300 | Buy Now | |
DISTI #
2266-CW0948-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$135.5600 / $203.3400 | Buy Now | |
DISTI #
CW0948-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 10 (Alt: CW0948-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | 0 |
|
$157.2350 / $189.2150 | Buy Now | |
DISTI #
RYCTXR15AZ00-1610AI
|
Heilind Electronics | TXR15AZ00-1610AI | Americas - 0 in Stock |
|
$195.9559 | Buy Now | |
Onlinecomponents.com | Shrink Boot Adapters 180° 24/28 Shell Size Zinc Nickel Aluminum Alloy |
125 Partner Stock |
|
$171.7600 / $492.2900 | Buy Now | ||
DISTI #
35634658
|
Verical | 180° 24/28 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 125 |
|
$127.1200 / $190.6800 | Buy Now | |
DISTI #
CW0948-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ00-1610AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$173.9100 / $205.0900 | Buy Now | |
DISTI #
CW0948000-TEC
|
TME | CW0948-000 Min Qty: 1 | 125 |
|
$126.6750 / $126.6763 | Buy Now | |
DISTI #
RYCTXR15AZ00-1610AI
|
Interstate Connecting Components | TXR15AZ00-1610AI | 0 |
|
$195.9559 | Buy Now | |
DISTI #
000000000005141615
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ00-1610AI Min Qty: 1 | 0 |
|
$125.9300 / $205.7600 | Buy Now |