Part Details for CW0860-000 by TE Connectivity
Overview of CW0860-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CW0860-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0860-000
|
Avnet Americas | Twinaxial Cable 2Conductors 34AWG Silver Plated Copper White - Bulk (Alt: CW0860-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 3 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$11.5039 / $12.5995 | Buy Now |
DISTI #
571-CW0860-000
|
Mouser Electronics | Coaxial Cables 2022Y1422-9 | 0 |
|
$11.5800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 3 Lead time: 8 Weeks Container: Box | 0Box |
|
$11.7100 | Buy Now |
|
Onlinecomponents.com | 2022Y1422-9 RoHS: Compliant | 0 |
|
$11.5700 / $33.9600 | Buy Now |
DISTI #
CW0860-000
|
TTI | Coaxial Cables 2022Y1422-9 Min Qty: 5001 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$13.0400 | Buy Now |
DISTI #
RYC2022Y1422-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC2022Y1422-9 | 0 |
|
Buy Now | |
DISTI #
000000000004963587
|
Sager | Coaxial Cables 2022Y1422-9 Min Qty: 3 | 0 |
|
$15.9800 | Buy Now |
|
Master Electronics | 2022Y1422-9 RoHS: Compliant | 0 |
|
$11.5700 / $33.9600 | Buy Now |
Part Details for CW0860-000
CW0860-000 CAD Models
CW0860-000 Part Data Attributes
|
CW0860-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW0860-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Approvals | MIL | |
Cable Types | CANBUS | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.851 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.049 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |