Part Details for CW0500-90-DO by TE Connectivity
Overview of CW0500-90-DO by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW0500-90-DO
CW0500-90-DO CAD Models
CW0500-90-DO Part Data Attributes:
|
CW0500-90-DO
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW0500-90-DO
TE Connectivity
808nm, LASER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 500 mW | |
Peak Wavelength | 808 nm | |
Shape | ROUND | |
Size | 3.6 mm |