There are no models available for this part yet.
Overview of CW0493-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CW0493-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-CW0493-000-ND
|
DigiKey | TE Connectivity 55PC6146-16-9/96 Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
1284 In Stock |
|
$10.7800 / $11.6400 | Buy Now | |
DISTI #
CW0493-000
|
Avnet Americas | Cable 2Conductors 16AWG Nickel Plated Copper White 600V - Bulk (Alt: CW0493-000) Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4587 / $10.6792 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$9.7800 | Buy Now | ||
DISTI #
RYCCW0493-000
|
Heilind Electronics | 55PC6146-16-9/96-9CS2861 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1284 Partner Stock |
|
$10.4200 / $14.4600 | Buy Now | ||
DISTI #
RYCCW0493-000
|
Interstate Connecting Components | 55PC6146-16-9/96-9CS2861 | 0 |
|
Buy Now | ||
DISTI #
000000000006194719
|
Sager | TE Connectivity 55PC6146-16-9/96-9CS2861 Min Qty: 1 | 0 |
|
$10.6800 / $13.3500 | Buy Now | |
Master Electronics | RoHS: Compliant |
1284 Partner Stock |
|
$10.4200 / $14.4600 | Buy Now |
CAD Models for CW0493-000 by TE Connectivity
Part Data Attributes for CW0493-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|