-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 25J BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0482-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 10 - Bulk (Alt: CW0482-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9264 / $108.7334 | Buy Now |
DISTI #
RYCTXR40AZ00-2410AI
|
Heilind Electronics | TXR40AZ00-2410AI | Americas - 0 in Stock75 On Order |
|
$93.5000 / $119.9623 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-2410AI | 0 |
|
$114.5500 / $305.7100 | Buy Now |
DISTI #
CW0482-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-2410AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.8500 | Buy Now |
DISTI #
RYCTXR40AZ00-2410AI
|
Interstate Connecting Components | TXR40AZ00-2410AI | 015 On Order |
|
$93.5000 / $119.9623 | Buy Now |
DISTI #
000000000005141596
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-2410AI Min Qty: 1 | 0 |
|
$127.5100 / $151.0500 | Buy Now |
|
Master Electronics | TXR40AZ00-2410AI | 0 |
|
$114.5500 / $305.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW0482-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW0482-000
TE Connectivity
CONN BACKSHELL ADPT SZ 25J BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |