CW02M27R50KE12
Description: Fixed Resistor, Wire Wound, 3W, 27.5ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT

Overview of CW02M27R50KE12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for CW02M27R50KE12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71P0624
Newark Cw-2M 27.5 10% E12 E3 |Vishay CW02M27R50KE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2300
  • 500 $1.0800
  • 1,000 $0.9210
  • 2,500 $0.8490
$0.8490 / $1.2300 Buy Now
DISTI # CW02M27R50KE12
Avnet Americas CW-2M 27.5 10% E12 e3 - Bulk (Alt: CW02M27R50KE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 100 $0.7344
$0.7344 Buy Now

CAD Models for CW02M27R50KE12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW02M27R50KE12 by Vishay Intertechnologies

CW02M27R50KE12
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXAIL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.7 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
27.5 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
9.083 V
Want to compare parts?
  1. CW02M27R50KE12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 27.5ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CW02M27R50KE12

This table gives cross-reference parts and alternative options found for CW02M27R50KE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02M27R50KE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW02M27R50KE12 RESISTOR, WIRE WOUND, 3 W, 10 %, 30 ppm, 27.5 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT Vishay Dale CW02M27R50KE12 vs CW02M27R50KE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW02M27R50KE12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW02M27R50KE12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CW02M27R50KE12 would you like to use for your alert(s)?
  • Please alert me when CW02M27R50KE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW02M27R50KE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW02M27R50KE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW02M27R50KE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW02M27R50KE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW02M27R50KE12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: