Part Details for CW02M130R0KE70 by Vishay Intertechnologies
Overview of CW02M130R0KE70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW02M130R0KE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P0421
|
Newark | Cw-2M 130 10% E70 E3 |Vishay CW02M130R0KE70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.7300 | Buy Now |
DISTI #
CW02M130R0KE70
|
Avnet Americas | CW-2M 130 10% E70 e3 - Tape and Reel (Alt: CW02M130R0KE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 | Buy Now |
Part Details for CW02M130R0KE70
CW02M130R0KE70 CAD Models
CW02M130R0KE70 Part Data Attributes
|
CW02M130R0KE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02M130R0KE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 130ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.7 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 19.7484 V |