Part Details for CW02CR6000KE70 by Vishay Intertechnologies
Results Overview of CW02CR6000KE70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW02CR6000KE70 Information
CW02CR6000KE70 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW02CR6000KE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02CR6000KE70
|
Avnet Americas | CW-2C .6 10% E70 e3 - Tape and Reel (Alt: CW02CR6000KE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5270 / $0.5743 | Buy Now |
DISTI #
71-CW02CR6000KE70
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-2C .6 10% E70 e3 RoHS: Compliant | 0 |
|
$1.1300 / $3.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$1.0800 | Buy Now |
Part Details for CW02CR6000KE70
CW02CR6000KE70 CAD Models
CW02CR6000KE70 Part Data Attributes
|
CW02CR6000KE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02CR6000KE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 0.6ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 1.2247 V |
Alternate Parts for CW02CR6000KE70
This table gives cross-reference parts and alternative options found for CW02CR6000KE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02CR6000KE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW02CR6000KE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 90 ppm, 0.6 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | CW02CR6000KE70 vs CW02CR6000KE70 |
CW02CR6000KE7014 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 90 ppm, 0.6 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | CW02CR6000KE70 vs CW02CR6000KE7014 |
CW02CR6000KE1214 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 90 ppm, 0.6 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | CW02CR6000KE70 vs CW02CR6000KE1214 |
CW02CR6000KE1214 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 0.6ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | CW02CR6000KE70 vs CW02CR6000KE1214 |
CW02CR6000KE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 90 ppm, 0.6 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | CW02CR6000KE70 vs CW02CR6000KE12 |
CW02CR6000KE7014 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 0.6ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | CW02CR6000KE70 vs CW02CR6000KE7014 |