Part Details for CW02C33R00JS70 by Vishay Dale
Results Overview of CW02C33R00JS70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW02C33R00JS70 Information
CW02C33R00JS70 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW02C33R00JS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWB-33TR-ND
|
DigiKey | RES 33 OHM 3.25W 5% AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6163 | Buy Now |
Part Details for CW02C33R00JS70
CW02C33R00JS70 CAD Models
CW02C33R00JS70 Part Data Attributes
|
CW02C33R00JS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW02C33R00JS70
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 9.083 V |
Alternate Parts for CW02C33R00JS70
This table gives cross-reference parts and alternative options found for CW02C33R00JS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C33R00JS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW02C33R00JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 33ohm, 9.083V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C33R00JS70 vs CW02C33R00JE12 |
CW02C33R00JE1214 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C33R00JS70 vs CW02C33R00JE1214 |
CW02C33R00JS7314 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C33R00JS70 vs CW02C33R00JS7314 |
CW02C33R00JS7014 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C33R00JS70 vs CW02C33R00JS7014 |
CW02C33R00JE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 33ohm, 9.083V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C33R00JS70 vs CW02C33R00JE70 |
CW02C33R00JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C33R00JS70 vs CW02C33R00JE12 |
CW02C33R00JE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C33R00JS70 vs CW02C33R00JE70 |
CW02C33R00JE7014 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C33R00JS70 vs CW02C33R00JE7014 |
CW02C33R00JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C33R00JS70 vs CW02C33R00JB12 |
CW02C33R00JB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 33ohm, 9.083V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C33R00JS70 vs CW02C33R00JB12 |