Part Details for CW02C2R000JE70 by Vishay Intertechnologies
Results Overview of CW02C2R000JE70 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW02C2R000JE70 Information
CW02C2R000JE70 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW02C2R000JE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02C2R000JE70
|
Avnet Americas | CW-2C 2 5% E70 e3 - Tape and Reel (Alt: CW02C2R000JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5175 / $0.5274 | Buy Now |
DISTI #
71-CW02C2R000JE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.5watt 2ohms 5% RoHS: Compliant | 1608 |
|
$0.4970 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$1.0100 | Buy Now |
DISTI #
CW02C2R000JE70
|
TTI | Wirewound Resistors - Through Hole 2.5watt 2ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4620 / $0.5100 | Buy Now |
Part Details for CW02C2R000JE70
CW02C2R000JE70 CAD Models
CW02C2R000JE70 Part Data Attributes
|
CW02C2R000JE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02C2R000JE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 2ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.236 V |
Alternate Parts for CW02C2R000JE70
This table gives cross-reference parts and alternative options found for CW02C2R000JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C2R000JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW02C2R000JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C2R000JE70 vs CW02C2R000JE12 |
CW02C2R000JE1214 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 2ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C2R000JE70 vs CW02C2R000JE1214 |
RS02C2R000JE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C2R000JE70 vs RS02C2R000JE70 |
CW02C2R000JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C2R000JE70 vs CW02C2R000JB12 |
CW02C2R000JB1214 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 2ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C2R000JE70 vs CW02C2R000JB1214 |
CW02C2R000JE7014 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C2R000JE70 vs CW02C2R000JE7014 |
CW02C2R000JS7314 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 2ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C2R000JE70 vs CW02C2R000JS7314 |
CW02C2R000JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 2ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C2R000JE70 vs CW02C2R000JE12 |
CW02C2R000JB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 2ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C2R000JE70 vs CW02C2R000JB12 |
CW02C2R000JE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C2R000JE70 vs CW02C2R000JE73 |