-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW02C10R00JS7014
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW02C10R00JS7014
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for CW02C10R00JS7014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C10R00JS7014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02C10R00JB12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C10R00JS7014 vs CW02C10R00JB12 |
CW02C10R00JE7314 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C10R00JS7014 vs CW02C10R00JE7314 |
CW02C10R00JB1214 | Fixed Resistor, Wire Wound, 2.5W, 10ohm, 5V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C10R00JS7014 vs CW02C10R00JB1214 |
CW02C10R00JB12 | Fixed Resistor, Wire Wound, 2.5W, 10ohm, 5V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C10R00JS7014 vs CW02C10R00JB12 |
CW02C10R00JE70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C10R00JS7014 vs CW02C10R00JE70 |
CW02C10R00JS70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C10R00JS7014 vs CW02C10R00JS70 |
CW02C10R00JE1214 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C10R00JS7014 vs CW02C10R00JE1214 |
CW02C10R00JS7314 | Fixed Resistor, Wire Wound, 2.5W, 10ohm, 5V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C10R00JS7014 vs CW02C10R00JS7314 |
CW02C10R00JB1214 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C10R00JS7014 vs CW02C10R00JB1214 |
CW02C10R00JE73 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C10R00JS7014 vs CW02C10R00JE73 |