Part Details for CW02C10K00JB1214 by Vishay Intertechnologies
Results Overview of CW02C10K00JB1214 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW02C10K00JB1214 Information
CW02C10K00JB1214 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW02C10K00JB1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02C10K00JB1214
|
Avnet Americas | CW-2C-14 10K 5% B12 - Bulk (Alt: CW02C10K00JB1214) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7050 / $1.2028 | Buy Now |
DISTI #
71-CW02C10K00JB1214
|
Mouser Electronics | Wirewound Resistors - Through Hole 10Kohms 5%2.5watts RoHS: Not Compliant | 0 |
|
$1.2400 / $3.1100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.2100 / $1.2500 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.3860 / $3.3600 | Buy Now |
Part Details for CW02C10K00JB1214
CW02C10K00JB1214 CAD Models
CW02C10K00JB1214 Part Data Attributes
|
CW02C10K00JB1214
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02C10K00JB1214
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 10000ohm, 158.114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 158.114 V |
Alternate Parts for CW02C10K00JB1214
This table gives cross-reference parts and alternative options found for CW02C10K00JB1214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C10K00JB1214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW02C10K00JB1214 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JB1214 |
CW02C10K00JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JS73 |
CW02C10K00JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JB12 |
CW02C10K00JE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 10000ohm, 158.114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JE70 |
CW02C10K00JS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JS70 |
CW02C10K00JE7014 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 10000ohm, 158.114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JE7014 |
CW02C10K00JE1214 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 10000ohm, 158.114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JE1214 |
CW02C10K00JS7014 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JS7014 |
CW02C10K00JS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2.5W, 10000ohm, 158.114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02C10K00JB1214 vs CW02C10K00JS70 |
CW02C10K00JE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02C10K00JB1214 vs CW02C10K00JE70 |