Part Details for CW02B7K000JE70 by Vishay Intertechnologies
Overview of CW02B7K000JE70 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW02B7K000JE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3847
|
Newark | Wirewound Resistor, 7Kohm, 3W, 5%, Resistance:7Kohm, Product Range:Cw Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:High Powerrohs Compliant: Yes |Vishay CW02B7K000JE70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.9320 / $1.6100 | Buy Now |
DISTI #
CW02B7K000JE70
|
Avnet Americas | CW-2B 7K 5% E70 e3 - Tape and Reel (Alt: CW02B7K000JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5697 | Buy Now |
DISTI #
65K3847
|
Avnet Americas | CW-2B 7K 5% E70 e3 - Product that comes on tape, but is not reeled (Alt: 65K3847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.0300 / $1.6100 | Buy Now |
DISTI #
71-CW02B7K000JE70
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-2B 7K 5% E70 E3 RoHS: Compliant | 0 |
|
$0.7560 / $0.7750 | Order Now |
Part Details for CW02B7K000JE70
CW02B7K000JE70 CAD Models
CW02B7K000JE70 Part Data Attributes
|
CW02B7K000JE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02B7K000JE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 7000ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 7000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 144.9138 V |