-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 5.1ohm, 3.9115V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02B5R100JE70HE
|
Avnet Americas | CW-2B-HE 5.1 5% E70 e3 - Tape and Reel (Alt: CW02B5R100JE70HE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6974 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW02B5R100JE70HE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02B5R100JE70HE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 5.1ohm, 3.9115V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.9115 V |
This table gives cross-reference parts and alternative options found for CW02B5R100JE70HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B5R100JE70HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW02B5R100JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 3.912V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02B5R100JE70HE vs CW02B5R100JS73 |
CW02B5R100JE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 5.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02B5R100JE70HE vs CW02B5R100JE70 |
CW02B5R100JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 5.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW02B5R100JE70HE vs CW02B5R100JS73 |
CW02B5R100JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 3.912V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02B5R100JE70HE vs CW02B5R100JE12 |
CW02B5R100JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 5.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW02B5R100JE70HE vs CW02B5R100JE12 |
CW02B5R100JE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 5.1ohm, 3.912V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CW02B5R100JE70HE vs CW02B5R100JE70 |