Part Details for CW02B2R700JB12 by Vishay Intertechnologies
Overview of CW02B2R700JB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02B2R700JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02B2R700JB12
|
Avnet Americas | CW-2B 2.7 5% B12 - Bulk (Alt: CW02B2R700JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0077 | Buy Now |
DISTI #
71-CW2B-2.7
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 2.7ohms 5% Rated to 3.75watts RoHS: Not Compliant | 195 |
|
$0.7700 / $1.9100 | Buy Now |
|
Future Electronics | CW Series Ø 4.78 x 14.27 mm 3 W 2.7 Ohm ±50 ppm/°C Axial Lead Wirewound Resistor RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.0300 / $1.0800 | Buy Now |
Part Details for CW02B2R700JB12
CW02B2R700JB12 CAD Models
CW02B2R700JB12 Part Data Attributes
|
CW02B2R700JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02B2R700JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.846 V |
Alternate Parts for CW02B2R700JB12
This table gives cross-reference parts and alternative options found for CW02B2R700JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B2R700JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02B2R700JE12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 2.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B2R700JB12 vs CW02B2R700JE12 |
CW02B2R700JE73 | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 2.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B2R700JB12 vs CW02B2R700JE73 |
CW02B2R700JE73 | Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2R700JB12 vs CW02B2R700JE73 |
CW02B2R700JE12HS | Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2R700JB12 vs CW02B2R700JE12HS |
CW02B2R700JB12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 2.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B2R700JB12 vs CW02B2R700JB12 |
CW02B2R700JS73 | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 2.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B2R700JB12 vs CW02B2R700JS73 |
CW02B2R700JE70 | RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 2.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B2R700JB12 vs CW02B2R700JE70 |
CW02B2R700JS73 | Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2R700JB12 vs CW02B2R700JS73 |
CW02B2R700JE12HE | Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2R700JB12 vs CW02B2R700JE12HE |
CW02B2R700JE12 | Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2R700JB12 vs CW02B2R700JE12 |