There are no models available for this part yet.
Overview of CW02B2K000JE70 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW02B2K000JE70 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65K3740
|
Newark | Wirewound Resistor, 2Kohm, 3W, 5%, Resistance:2Kohm, Product Range:Cw Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:High Powerrohs Compliant: Yes |Vishay CW02B2K000JE70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 789 |
|
$0.6810 | Buy Now | |
DISTI #
CW02B2K000JE70
|
Avnet Americas | CW-2B 2K 5% E70 e3 - Tape and Reel (Alt: CW02B2K000JE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4636 | Buy Now | |
DISTI #
65K3740
|
Avnet Americas | CW-2B 2K 5% E70 e3 - Product that comes on tape, but is not reeled (Alt: 65K3740) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6810 | Buy Now | |
DISTI #
71-CW02B2K000JE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 2Kohms 5% Rated to 3.75watts RoHS: Compliant | 0 |
|
$0.6380 | Order Now |
CAD Models for CW02B2K000JE70 by Vishay Intertechnologies
Part Data Attributes for CW02B2K000JE70 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.78 mm
|
Package Length
|
14.27 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
77.46 V
|
Alternate Parts for CW02B2K000JE70
This table gives cross-reference parts and alternative options found for CW02B2K000JE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B2K000JE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02B2K000JE12 | Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2K000JE70 vs CW02B2K000JE12 |
CW02B2K000JS70 | Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2K000JE70 vs CW02B2K000JS70 |
CW02B2K000JE12HS | Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2K000JE70 vs CW02B2K000JE12HS |
CW02B2K000JB12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02B2K000JE70 vs CW02B2K000JB12 |
CW02B2K000JE12 | RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02B2K000JE70 vs CW02B2K000JE12 |
CW02B2K000JS73 | Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2K000JE70 vs CW02B2K000JS73 |
CW02B2K000JB12 | Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02B2K000JE70 vs CW02B2K000JB12 |
Related Parts for CW02B2K000JE70
-
CW02B3K300JE1213Wire Wound Resistors
-
RR03J2K0TBFixed Resistors
-
26-60-5070Headers and Edge Type Connectors
-
SI7942DP-T1-GE3Power Field-Effect Transistors
-
STM32H753BIT6Microcontrollers
-
LMZ31704RVQRSwitching Regulator or Controllers
-
TL750L10CLPLinear Regulator ICs
-
SMBJ58CATransient Suppressors
-
3312J-1-100EVariable Resistors