Datasheets
CW02B1R500JE12 by:

RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN

Part Details for CW02B1R500JE12 by Vishay Dale

Overview of CW02B1R500JE12 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Price & Stock for CW02B1R500JE12

Part # Distributor Description Stock Price Buy
DISTI # 70201350
RS Resistor, Wirewound, Res 1.5 Ohms, Pwr-Rtg3 W, Tol 5%, Axial, Bulk | Vishay Dale CW02B1R500JE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 3
  • 1 $0.8200
  • 10 $0.7800
  • 50 $0.7400
  • 100 $0.7000
$0.7000 / $0.8200 Buy Now

Part Details for CW02B1R500JE12

CW02B1R500JE12 CAD Models

CW02B1R500JE12 Part Data Attributes

CW02B1R500JE12 Vishay Dale
Buy Now Datasheet
Compare Parts:
CW02B1R500JE12 Vishay Dale RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Samacsys Manufacturer Vishay
Construction Welded
JESD-609 Code e3
Lead Diameter 0.813 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 4.78 mm
Package Length 14.27 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Resistance 1.5 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 2.121 V

Alternate Parts for CW02B1R500JE12

This table gives cross-reference parts and alternative options found for CW02B1R500JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B1R500JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CW02B1R500JB12 Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B1R500JE12 vs CW02B1R500JB12
CW02B1R500JS70 RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW02B1R500JE12 vs CW02B1R500JS70
CW02B1R500JE12HE Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B1R500JE12 vs CW02B1R500JE12HE
CW02B1R500JS73 Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B1R500JE12 vs CW02B1R500JS73
CW02B1R500JE12 Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B1R500JE12 vs CW02B1R500JE12
CW02B1R500JB12 RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW02B1R500JE12 vs CW02B1R500JB12
CW02B1R500JS70 Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B1R500JE12 vs CW02B1R500JS70
CW02B1R500JE73 Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B1R500JE12 vs CW02B1R500JE73
CW02B1R500JS73 RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW02B1R500JE12 vs CW02B1R500JS73

CW02B1R500JE12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW02B1R500JE12 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW02B1R500JE12 by Vishay Dale

  • Please alert me when CW02B1R500JE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW02B1R500JE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW02B1R500JE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW02B1R500JE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW02B1R500JE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW02B1R500JE12 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: