Part Details for CW010R3600JE73 by Vishay Intertechnologies
Results Overview of CW010R3600JE73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW010R3600JE73 Information
CW010R3600JE73 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW010R3600JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3537
|
Newark | Cw-10 .36 5% E73 E3 |Vishay CW010R3600JE73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.6000 | Buy Now |
DISTI #
CW010R3600JE73
|
Avnet Americas | CW-10 .36 5% E73 e3 - Tape and Reel (Alt: CW010R3600JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1647 / $2.3439 | Buy Now |
DISTI #
71-CW010R3600JE73
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-10 .36 5% E73 e3 | 0 |
|
$2.6400 | Order Now |
Part Details for CW010R3600JE73
CW010R3600JE73 CAD Models
CW010R3600JE73 Part Data Attributes
|
CW010R3600JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW010R3600JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.36ohm, 1.897V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.897 V |