Part Details for CW01050R00JE12HE by Vishay Intertechnologies
Overview of CW01050R00JE12HE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW01050R00JE12HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4759
|
Newark | Res, 50R, 5%, 13W, Axial, Wirewound, Resistance:50Ohm, Product Range:Cw Series, Power Rating:13W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Vishay CW01050R00JE12HE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$2.7700 / $4.8900 | Buy Now |
DISTI #
73Y7607
|
Newark | Resistor, Wirewound, 50R, 5%, Axial, Resistance:50Ohm, Product Range:Cw Series, Power Rating:13W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Vishay CW01050R00JE12HE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.6100 | Buy Now |
DISTI #
71-CW01050R00JE12HE
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 50ohms 5% High Energy RoHS: Compliant | 122 |
|
$1.7500 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$1.4000 / $3.9000 | Buy Now | |
DISTI #
VISHAY CW01050R00JE12HE
|
PEI Genesis | Wirewound Resistors | 200 |
|
Buy Now |