Part Details for CW01033R00JB12 by Vishay Intertechnologies
Results Overview of CW01033R00JB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW01033R00JB12 Information
CW01033R00JB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW01033R00JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW01033R00JB12
|
Avnet Americas | CW-10 33 5% B12 - Bulk (Alt: CW01033R00JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6896 / $2.2581 | Buy Now |
DISTI #
71-CW10-33
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 33ohms 5% RoHS: Not Compliant | 0 |
|
$2.1900 / $5.9300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.9800 / $2.0400 | Buy Now |
Part Details for CW01033R00JB12
CW01033R00JB12 CAD Models
CW01033R00JB12 Part Data Attributes
|
CW01033R00JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW01033R00JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 33ohm, 18.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 18.166 V |
Alternate Parts for CW01033R00JB12
This table gives cross-reference parts and alternative options found for CW01033R00JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW01033R00JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW01033R00JS733 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW01033R00JB12 vs CW01033R00JS733 |
CW01033R00JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW01033R00JB12 vs CW01033R00JS73 |
CW01033R00JE733 | Vishay Intertechnologies | $2.1598 | Fixed Resistor, Wire Wound, 10W, 33ohm, 18.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01033R00JB12 vs CW01033R00JE733 |
CW01033R00JE123 | Vishay Intertechnologies | $2.5834 | Fixed Resistor, Wire Wound, 10W, 33ohm, 18.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01033R00JB12 vs CW01033R00JE123 |
CW01033R00JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 33ohm, 18.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01033R00JB12 vs CW01033R00JS73 |
CW01033R00JE123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW01033R00JB12 vs CW01033R00JE123 |
CW01033R00JE12HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 33ohm, 18.1659V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01033R00JB12 vs CW01033R00JE12HS |
CW01033R00JE733 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW01033R00JB12 vs CW01033R00JE733 |
CW01033R00JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW01033R00JB12 vs CW01033R00JE12 |
CW01033R00JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW01033R00JB12 vs CW01033R00JB12 |