Part Details for CW01033K00JE73 by Vishay Dale
Overview of CW01033K00JE73 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW01033K00JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW01033K00JE73-ND
|
DigiKey | RES 33K OHM 13W 5% AXIAL Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0796 | Buy Now |
Part Details for CW01033K00JE73
CW01033K00JE73 CAD Models
CW01033K00JE73 Part Data Attributes
|
CW01033K00JE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW01033K00JE73
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 574.456 V |
Alternate Parts for CW01033K00JE73
This table gives cross-reference parts and alternative options found for CW01033K00JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW01033K00JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW01033K00JE73 | Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01033K00JE73 vs CW01033K00JE73 |
CW01033K00JB12 | Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01033K00JE73 vs CW01033K00JB12 |
CW01033K00JS73 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW01033K00JE73 vs CW01033K00JS73 |
CW01033K00JE733 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW01033K00JE73 vs CW01033K00JE733 |
CW01033K00JE12HS | Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.4563V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01033K00JE73 vs CW01033K00JE12HS |
CW01033K00JE12 | Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01033K00JE73 vs CW01033K00JE12 |
CW01033K00JE123 | Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01033K00JE73 vs CW01033K00JE123 |
CW01033K00JE12 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW01033K00JE73 vs CW01033K00JE12 |
CW01033K00JE733 | Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01033K00JE73 vs CW01033K00JE733 |
CW01033K00JB12 | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW01033K00JE73 vs CW01033K00JB12 |