Part Details for CW0102K500JE12 by Vishay Dale
Overview of CW0102K500JE12 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW0102K500JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CW0102K500JE12-ND
|
DigiKey | RES 2.5K OHM 13W 5% AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
91 In Stock |
|
$1.6250 / $5.4200 | Buy Now |
DISTI #
70201334
|
RS | Resistor, Wirewound, Res 2.5 Kilohms, Pwr-Rtg 10 W, Tol 5%, Axial | Vishay Dale CW0102K500JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.1100 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 268 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for CW0102K500JE12
CW0102K500JE12 CAD Models
CW0102K500JE12 Part Data Attributes
|
CW0102K500JE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW0102K500JE12
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 2500 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 158.1139 V |