Part Details for CW0102K200KE733 by Vishay Dale
Overview of CW0102K200KE733 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0102K200KE733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0102K200KE733-ND
|
DigiKey | RES 2.2K OHM 13W 10% AXIAL Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8013 | Buy Now |
Part Details for CW0102K200KE733
CW0102K200KE733 CAD Models
CW0102K200KE733 Part Data Attributes
|
CW0102K200KE733
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW0102K200KE733
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 10 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 148.324 V |
Alternate Parts for CW0102K200KE733
This table gives cross-reference parts and alternative options found for CW0102K200KE733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0102K200KE733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0102K200KE73 | Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0102K200KE733 vs CW0102K200KE73 |
CW0102K200KE733 | Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0102K200KE733 vs CW0102K200KE733 |
CW0102K200KE123 | Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0102K200KE733 vs CW0102K200KE123 |
CW0102K200KE12 | RESISTOR, WIRE WOUND, 10 W, 10 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0102K200KE733 vs CW0102K200KE12 |
CW0102K200KE73 | RESISTOR, WIRE WOUND, 10 W, 10 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0102K200KE733 vs CW0102K200KE73 |
CW0102K200KE12 | Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0102K200KE733 vs CW0102K200KE12 |
CW0102K200KE123 | RESISTOR, WIRE WOUND, 10 W, 10 %, 30 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0102K200KE733 vs CW0102K200KE123 |