CW01024K70JE73
Description: RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 24700 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT

Overview of CW01024K70JE73 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for CW01024K70JE73 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CW01024K70JE73-ND
DigiKey RES 24.7K OHM 13W 5% AXIAL Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.0796
$2.0796 Buy Now

CAD Models for CW01024K70JE73 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW01024K70JE73 by Vishay Dale

CW01024K70JE73
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
JESD-609 Code
e3
Lead Diameter
1.02 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.52 mm
Package Length
45.24 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
24700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
496.9909 V
Want to compare parts?
  1. CW01024K70JE73
    Vishay Dale
    RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 24700 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW01024K70JE73 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW01024K70JE73 by Vishay Dale

Select Manufacturer
Which Manufacturer of CW01024K70JE73 would you like to use for your alert(s)?
  • Please alert me when CW01024K70JE73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW01024K70JE73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW01024K70JE73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW01024K70JE73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW01024K70JE73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW01024K70JE73 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: