Part Details for CW01024K00KE733 by Vishay Intertechnologies
Overview of CW01024K00KE733 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW01024K00KE733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P4339
|
Newark | Cw-10-3 24K 10% E73 E3 |Vishay CW01024K00KE733 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
CW01024K00KE733
|
Avnet Americas | CW-10-3 24K 10% E73 e3 - Tape and Reel (Alt: CW01024K00KE733) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0698 / $2.2528 | Buy Now |
DISTI #
71-CW01024K00KE733
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-10-3 24K 10% E73 e3 RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
Part Details for CW01024K00KE733
CW01024K00KE733 CAD Models
CW01024K00KE733 Part Data Attributes
|
CW01024K00KE733
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW01024K00KE733
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 24000ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 489.8979 V |